40m Extension Reel Type F - German Schuko,3 Socket ,Unwound Current Rating 16A,230 V IP44,Black
Brennenstuhl 1308900 technical specifications.
| Color | Black |
| Mount | Socket |
| Number of Cores | 3 |
| Ratings | IP44 |
| Series | Super-Solid |
| Voltage Rating | 230V |
| RoHS | Compliant |
No datasheet is available for this part.