
This power cord from Brennenstuhl features a 230V voltage rating and 16A current rating. It has a 3-core design and measures 52mm in width, 6mm in length, and 5mm in height. The cord is black in color and has a 2m length. It is designed for rack mount applications.
Brennenstuhl 1390007009 technical specifications.
| Color | Black |
| Cord Length | 2m |
| Current Rating | 16A |
| Height | 5mm |
| Length | 6mm |
| Mount | Rack |
| Number of Cores | 3 |
| Voltage Rating | 230V |
| Width | 52mm |
| RoHS | Compliant |
No datasheet is available for this part.
