
The Brennenstuhl 1391003014 is a 230V power cord with a current rating of 13A. It features a 3-core design and measures 7mm in length, 9mm in width, and 41mm in height. The cord has a black color and a length of 1.8m. It is designed for wall mount applications.
Brennenstuhl 1391003014 technical specifications.
| Color | Black |
| Cord Length | 1.8m |
| Current Rating | 13A |
| Height | 41mm |
| Length | 7mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Alu-Line |
| Voltage Rating | 230V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1391003014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.