
Brennenstuhl 1394000416 technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 16A |
| Gender | Receptacle |
| Height | 10mm |
| Length | 11mm |
| Mount | Wall |
| Number of Cores | 3 |
| Reach SVHC Compliant | No |
| Series | Alu-Line |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1394000416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
