This power cord from Brennenstuhl features a 3-core design with a current rating of 16A and a voltage rating of 230V. It has a length of 3m and is designed for wall mount applications. The cord has a black and silver color scheme and measures 49mm in length, 9mm in width, and 6mm in height.
Brennenstuhl 1396050072 technical specifications.
| Color | Black, Silver |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 6mm |
| Length | 49mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Alu-Line |
| Voltage Rating | 230V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl 1396050072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.