
This 240V power cord features a 16A current rating and is designed for wall mounting. It has a 3-core construction and measures 410mm in length, 90mm in width, and 70mm in height. The cord is 1.8m long and has a black color. It is part of the Premium-Line series from Brennenstuhl.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Cord Length | 1.8m |
| Current Rating | 16A |
| Height | 70mm |
| Length | 410mm |
| Mount | Wall |
| Number of Cores | 3 |
| Series | Premium-Line |
| Voltage Rating | 240V |
| Width | 90mm |
| RoHS | Compliant |
