BRENNENSTUHL GARANT S 290/50RR Mains Power Cord, Mains Plug, Euro, IEC 60320 C14, 164 ft, 50 m, Black
Brennenstuhl GARANTS290/50RR technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Lead Length | 50m |
| Material | Metal |
| Mount | Cable |
| Outside Diameter | 290mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl GARANTS290/50RR to view detailed technical specifications.
No datasheet is available for this part.