
BRIDGELUX BXPX-30G0400-A-0400 High Brightness LED, Warm White, 145 , 400 lm, 3000 K, 500 mA
Bridgelux BXPX-30G0400-A-0400 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 500mA |
| Height | 2.24mm |
| Length | 5mm |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Max Current Rating | 500mA |
| Max Power Dissipation | 4.25W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | SM4 |
| Test Temperature | 25°C |
| Viewing Angle | 165° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.