Bridgelux BXRA-27E2000-B-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1A |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 2000lm |
| Max Current Rating | 1A |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-27E2000-B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.