
The BXRA-27E4000-H-00 is a white LED with a luminous flux of 4000lm and a correlated color temperature of 2700K. It features a color rendering index of 80 and a domed lens style. The LED is packaged in a 120-pin configuration and has a maximum current rating of 3A. It is designed for use in general lighting applications and has a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-27E4000-H-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-27E4000-H-00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 3A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 4000lm |
| Max Current Rating | 3A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-27E4000-H-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
