
The BXRA-27G7000-J-00 is a white LED with a correlated color temperature of 2700K and a color rendering index of 90. It has a forward current rating of 3.75A and a luminous flux of 7000lm. The LED is packaged in a 120mm case and has a viewing angle of 120°. It is available in quantities of 10 and is not Reach SVHC compliant. The LED is designed for use in general applications and has a test temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-27G7000-J-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-27G7000-J-00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 3.75A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 7000lm |
| Max Current Rating | 3.75A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-27G7000-J-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.