Sign in to ask questions about the Bridgelux BXRA-30E3500-F-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-30E3500-F-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Max Current Rating | 2.1A |
| Package Quantity | 10 |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-30E3500-F-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.