Bridgelux BXRA-30E4000-H-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 4000lm |
| Max Current Rating | 2.8A |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-30E4000-H-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.