
This white LED has a correlated color temperature of 3000K and a color rendering index of 90. It emits a luminous flux of 1200lm and has a viewing angle of 120°. The LED is rated for a maximum current of 1A and has a height, length, and width of 3mm, 22.8mm, and 25.8mm, respectively. It is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-30G1200-B-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-30G1200-B-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1A |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 1200lm |
| Max Current Rating | 750mA |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-30G1200-B-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.