The BXRA-35E0800-B-00 is a white LED with a correlated color temperature of 3500K and a color rendering index of 80. It has a luminous flux of 800lm and a maximum current rating of 1A. The LED is 22.8mm in length, 25.8mm in width, and 3mm in height. It is available in a package quantity of 20 and is not Reach SVHC compliant.
Bridgelux BXRA-35E0800-B-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 1A |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 800lm |
| Max Current Rating | 1A |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
No datasheet is available for this part.