Bridgelux BXRA-35H7000-J-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Height | 45.3mm |
| Lens Style | Flat |
| Luminous Flux | 4920lm |
| Max Current Rating | 3.8A |
| Series | RS |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-35H7000-J-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.