
The ES Series LED Emitter from Bridgelux features a 4000K correlated color temperature and an 80 color rendering index. It has a luminous flux of 950lm and a viewing angle of 120°. The LED emitter is available in a package quantity of 200 and is RoHS compliant. It has a maximum current rating of 750mA and a forward current of 1A. The LED is available in a white color with a domed lens style and measures 3mm in height, 22.8mm in length, and 25.8mm in width.
Bridgelux BXRA-40E0950-B-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 3mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 950lm |
| Max Current Rating | 750mA |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E0950-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.