
The ES Series White LED from Bridgelux features a correlated color temperature of 4000K and a color rendering index of 80. With a luminous flux of 1350lm, this LED offers a high level of brightness. It has a viewing angle of 120° and is available in a lead-free package quantity of 200. The LED is designed to operate within a test temperature of 25°C.
Bridgelux BXRA-40E1350-B-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 1350lm |
| Max Current Rating | 750mA |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E1350-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.