
The BXRA-40E2200-B-03 is a white LED from Bridgelux with a luminous flux of 2200lm and a correlated color temperature of 4000K. It has a forward current rating of 1A and a maximum current rating of 750mA. The LED is packaged in a lead-free package with a domed lens style and a viewing angle of 120°. It is available in a package quantity of 200 and is suitable for use in a variety of optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-40E2200-B-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-40E2200-B-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 2200lm |
| Max Current Rating | 750mA |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E2200-B-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.