
The BXRA-40E4500-H-03 is a white LED emitter from Bridgelux with a correlated color temperature of 4000K and a color rendering index of 80. It has a luminous flux of 4500lm and a viewing angle of 120°. The device is rated for a maximum current of 2.8A and has a forward current of 3A. It is available in a package quantity of 40 and has a height of 3mm and a length of 45.6mm.
Bridgelux BXRA-40E4500-H-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 4500lm |
| Max Current Rating | 2.8A |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-40E4500-H-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.