Bridgelux BXRA-C0360-00E00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 600mA |
| Height | 3mm |
| Length | 13.8mm |
| Lens Style | Domed |
| Luminous Flux | 400lm |
| Max Current Rating | 600mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | LS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C0360-00E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
