
The ES Series LED Emitter from Bridgelux is a high-brightness LED with a correlated color temperature of 5600K and a luminous flux of 800lm. It has a forward current rating of 1.5A and a viewing angle of 120°. The LED is packaged in a 120-case and is available in quantities of 20. It is packaged in a rail/Tube format and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-C0802-00E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-C0802-00E00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 1.5A |
| Height | 3.5mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 800lm |
| Max Current Rating | 1.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ES |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C0802-00E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.