
The BXRA-C2500-00E0C is a white LED with a correlated color temperature of 5700K and a color rendering index of 70. It has a maximum current rating of 1A and is tested at 25°C. The LED is packaged in a rail or tube with 20 units per package. It has a domed lens style and a viewing angle of 120°. The dimensions of the LED are 3.5mm in height, 22.8mm in length, and 25.8mm in width.
Bridgelux BXRA-C2500-00E0C technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 3.5mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Max Current Rating | 1A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C2500-00E0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
