
The BXRA-C8000-00E0C is a 120mm white LED with a color rendering index of 70 and correlated color temperature of 6020K. It has a maximum forward current rating of 3.75A and is available in packaging quantities of 10. The LED is packaged in a rail or tube format and is not compliant with Reach SVHC regulations. It has a luminous flux of 8800lm and a viewing angle of 120°.
Bridgelux BXRA-C8000-00E0C technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6020K |
| Forward Current | 3.75A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 8800lm |
| Max Current Rating | 3.75A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-C8000-00E0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
