
The ES Series LED Emitter from Bridgelux features a luminous flux of 2200lm, a correlated color temperature of 4000K, and a color rendering index of 80. It has a viewing angle of 120° and is available in a 20-pack packaging configuration. The LED emitter is designed for general use and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-N2000-00L0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-N2000-00L0E technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 1A |
| Height | 3.5mm |
| Length | 22.8mm |
| Lens Style | Domed |
| Luminous Flux | 2200lm |
| Max Current Rating | 1A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ES |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-N2000-00L0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
