
The BXRA-N3500-00L00 is a white LED from Bridgelux with a correlated color temperature of 4100K. It has a maximum current rating of 3A and a viewing angle of 120°. The LED is packaged in a rail or tube with 10 units per package. It is designed for general use and has a test temperature of 25°C.
Bridgelux BXRA-N3500-00L00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4100K |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Max Current Rating | 3A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
