Sign in to ask questions about the Bridgelux BXRA-W0240-00Q00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-W0240-00Q00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 82 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 600mA |
| Height | 3mm |
| Length | 13.8mm |
| Lens Style | Domed |
| Luminous Flux | 265lm |
| Max Current Rating | 600mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | LS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0240-00Q00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
