
This white LED has a correlated color temperature of 3000K and a luminous flux of 265lm. It can handle a maximum forward current of 1.2A and is available in a package quantity of 25. The LED has a domed lens style and a viewing angle of 120°. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-W0241-00Q00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-W0241-00Q00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1.2A |
| Lens Style | Domed |
| Luminous Flux | 265lm |
| Max Current Rating | 1.2A |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | LS |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W0241-00Q00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
