Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRA-W1202-00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRA-W1202-00000 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 2.5A |
| Luminous Flux | 1320lm |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Bridgelux BXRA-W1202-00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
