
The BXRA-W3000-00Q00 is a white LED with a correlated color temperature of 3000K and a luminous flux of 3100lm. It has a forward current rating of 3A and a viewing angle of 120°. The LED is available in a package quantity of 10 and is packaged in rail/tube packaging. The component is not Reach SVHC compliant. It has a height of 3mm, length of 45.6mm, and width of 50.8mm.
Bridgelux BXRA-W3000-00Q00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3A |
| Height | 3mm |
| Length | 45.6mm |
| Lens Style | Domed |
| Luminous Flux | 3100lm |
| Max Current Rating | 3A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | RS |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W3000-00Q00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
