BXRA-W3500-00X3E
Bridgelux BXRA-W3500-00X3E technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3045 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W3500-00X3E to view detailed technical specifications.
No datasheet is available for this part.