The BXRB-56C0700-A-00 is a white LED from Bridgelux with a correlated color temperature of 5600K and a color rendering index of 70. It has a maximum current rating of 700mA and is tested at 25°C. The LED has a domed lens style and a viewing angle of 120°. It is available in a package quantity of 25.
Sign in to ask questions about the Bridgelux BXRB-56C0700-A-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRB-56C0700-A-00 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5600K |
| Height | 3.2mm |
| Length | 19.9mm |
| Lens Style | Domed |
| Max Current Rating | 700mA |
| Package Quantity | 25 |
| Series | ES STAR |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRB-56C0700-A-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.