LED ARRAY 4000LM WARM WHITE
Bridgelux BXRC-17E4000-F-04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 1750K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 1892lm |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Décor Food Meat & Deli Vero 18 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-17E4000-F-04 to view detailed technical specifications.
No datasheet is available for this part.