The BXRC-25E4000-F-Z4 is a white LED from Bridgelux with a correlated color temperature of 2500K and a color rendering index of 80. It has a maximum current rating of 2.1A and a flat lens style with a viewing angle of 120°. The LED is packaged in a tray and has a test temperature of 85°C.
Bridgelux BXRC-25E4000-F-Z4 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2500K |
| Height | 1.9mm |
| Lens Style | Flat |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Décor Food Bread & Bakery Vero 18 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-25E4000-F-Z4 to view detailed technical specifications.
No datasheet is available for this part.