LED ARRAY 4000LM WARM WHITE
Checking distributor stock and pricing after the page loads.
Bridgelux BXRC-27E4000-F-Z2 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 3150lm |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Vero® 18 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.