MOD LED ARRAY WM WHITE 3000K
Bridgelux BXRC-30A4001-F-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K 3-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Series | Décor Series™ Class A Vero® 18 |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30A4001-F-03 to view detailed technical specifications.
No datasheet is available for this part.