
This white LED module features a correlated color temperature of 3000K and a luminous flux of 9100lm. It has a maximum current rating of 4A and operates at a voltage of 39.4V. The module is packaged in a lead-free module case, compliant with lead-free standards. It is part of the Vero 29 series from Bridgelux.
Bridgelux BXRC-30E10K0-L-03 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lead Free | Lead Free |
| Luminous Flux | 9100lm |
| Max Current Rating | 4A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | Vero™ 29 |
| Voltage | 39.4V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30E10K0-L-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.