The Vero 18 Series LED Array is a high flux density compact light source designed for commercial and industrial lighting applications. It features a 3000K Correlated Color Temperature (CCT) with a nominal Color Rendering Index (CRI) of 80. The Seventh Generation (Gen 7) series provides enhanced efficacy and thermal performance, utilizing a substrate-based Chip on Board (COB) technology that simplifies the manufacturing and assembly process by eliminating the need for a separate holder.
Checking distributor stock and pricing after the page loads.
| Color Temperature (CCT) | 3000K |
| Luminous Flux (Typical) | 4478lm |
| Forward Voltage (Typical) | 34.1V |
| Test Current | 1050mA |
| CRI (Minimum) | 80CRI |
| Viewing Angle | 120Degrees |
| Power Consumption (Typical) | 35.8W |
| Efficacy (Typical) | 125lm/W |
| RoHS | Compliant |
| REACH | Compliant |