The BXRC-30E4000-F-Z2 LED from Bridgelux features a luminous flux of 3306lm and a correlated color temperature of 3000K. It has a color rendering index of 80 and a maximum current rating of 2.1A. The LED is packaged in a tray and has a flat lens style with a viewing angle of 120°. It is designed to operate at a test temperature of 85°C.
Sign in to ask questions about the Bridgelux BXRC-30E4000-F-Z2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-30E4000-F-Z2 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 3306lm |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Vero® 18 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30E4000-F-Z2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.