The BXRC-30G2000-C-Z2 is a white LED from Bridgelux, featuring a luminous flux of 1385lm and a correlated color temperature of 3000K. It has a color rendering index of 90 and a viewing angle of 120°. The LED is part of the Vero 13 Array series and is packaged in a tray. It can operate at a maximum current rating of 1.05A and has been tested at a temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Bridgelux BXRC-30G2000-C-Z2 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 1385lm |
| Max Current Rating | 1.05A |
| Packaging | Tray |
| Series | Vero® 13 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.