The BXRC-30H2000-C-02 is a white LED from Bridgelux's Décor Series Ultra Vero 13. It has a correlated color temperature of 3000K with a 2-step MacAdam ellipse, a color rendering index of 97, and a maximum current rating of 1.05A. The LED is packaged in a tray and has a height of 1.9mm with a viewing angle of 120°. It is tested at 85°C.
Sign in to ask questions about the Bridgelux BXRC-30H2000-C-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-30H2000-C-02 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 97 |
| Correlated Color Temperature (CCT) | 3000K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Max Current Rating | 1.05A |
| Packaging | Tray |
| Series | Décor Series™ Ultra Vero® 13 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-30H2000-C-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.