The BXRC-35E1000-B-02 is a Vero 10 Array LED from Bridgelux, emitting white light with a luminous flux of 1010lm and a correlated color temperature of 3500K. It features a 2-Step MacAdam ellipse and a viewing angle of 120°. The LED has a maximum current rating of 700mA and is packaged in a tray. It is designed to operate at a test temperature of 85°C.
Sign in to ask questions about the Bridgelux BXRC-35E1000-B-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-35E1000-B-02 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 1010lm |
| Max Current Rating | 700mA |
| Packaging | Tray |
| Series | Vero® 10 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-35E1000-B-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.