The BXRC-35E1000-B-03 is a Vero 10 LED emitter from Bridgelux. It features a module package with a white color and a correlated color temperature of 3500K. The device is lead-free and compliant with various specifications. It has a luminous flux of 1080lm and a maximum current rating of 700mA. The BXRC-35E1000-B-03 is available in a package quantity of 40 units.
Sign in to ask questions about the Bridgelux BXRC-35E1000-B-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-35E1000-B-03 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Luminous Flux | 1080lm |
| Max Current Rating | 700mA |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | Vero™ 10 |
| Voltage | 27.2V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-35E1000-B-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.