Bridgelux BXRC-35E10K0-L-02 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 8976lm |
| Max Current Rating | 4.2A |
| Packaging | Tray |
| Series | Vero® 29 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-35E10K0-L-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.