
The BXRC-35E10K0-L-03 is a Vero 29 LED emitter from Bridgelux, featuring a correlated color temperature of 3500K and a luminous flux of 9430lm. It has a maximum current rating of 4A and operates at a voltage of 39.4V. The LED emitter is packaged in a module format and is lead-free compliant. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bridgelux BXRC-35E10K0-L-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Luminous Flux | 9430lm |
| Max Current Rating | 4A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Vero™ 29 |
| Voltage | 39.4V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-35E10K0-L-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.