The Vero SE 13 is a surface mount LED array that features a solderless poke-in connectivity for simplified assembly. It belongs to the seventh generation of Bridgelux COB technology, delivering high flux density and efficacy. It provides a nominal correlated color temperature of 4000K with a minimum CRI of 80. The SE (Solderless Edition) series is designed for ease of installation in various commercial and residential lighting applications.
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 4000K |
| Color Rendering Index (CRI) | 80min |
| Typical Luminous Flux | 2928lm |
| Forward Voltage (Typical) | 34.1V |
| Nominal Drive Current | 500mA |
| Maximum Drive Current | 1000mA |
| Typical Efficacy | 172lm/W |
| Light Emitting Surface (LES) Diameter | 13.4mm |
| Viewing Angle | 120degrees |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | CE, UL Recognized |