The Vero 29 Series is a high-flux density Chip on Board (COB) LED array. It features a 29mm light emitting surface (LES) and provides high efficiency light in a compact package. This specific model offers a 4000K neutral white color temperature with a minimum 90 CRI, suitable for high-quality interior and exterior lighting applications. It is designed for solder-free connectivity with an onboard connector port and is capable of reliable operation at up to twice the nominal drive current.
Bridgelux BXRC-40G10K0-D-73 technical specifications.
| Color Temperature (CCT) | 4000K |
| Color Rendering Index (CRI) | 90CRI |
| Typical Luminous Flux | 10000lm |
| Nominal Drive Current | 2100mA |
| Forward Voltage (Typical) | 34.8V |
| Power (Typical) | 73.1W |
| Efficacy (Typical) | 137lm/W |
| Light Emitting Surface (LES) | 29mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bridgelux BXRC-40G10K0-D-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.