The Vero 13 Array LED from Bridgelux features a luminous flux of 1575lm, a viewing angle of 120°, and a maximum current rating of 1.05A. It is designed for use in applications where a high level of color accuracy is required, with a color rendering index of 90 and a correlated color temperature of 4000K. The LED is packaged in a tray and has a height of 1.9mm. It is tested at a temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Bridgelux BXRC-40G2000-C-Z2 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K 2-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Luminous Flux | 1575lm |
| Max Current Rating | 1.05A |
| Packaging | Tray |
| Series | Vero® 13 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.