Sign in to ask questions about the Bridgelux BXRC-40G4000-F-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-40G4000-F-03 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 2.1A |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | VERO 18 |
| Thermal Resistance of Package | 1.49°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-40G4000-F-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.