The Vero SE 29 Series is a revolutionary light source system that integrates Bridgelux’s 8th generation COB technology with poke-in connectivity enabling solder-free installation. It provides a high-performance, high-quality light source for professional lighting applications, featuring dual poke-in connectivity and an integrated LED holder with solderless connector ports.
Bridgelux BXRC-50C10K1-B-83-SE technical specifications.
| Luminous Flux (Typical) | 14048lm |
| Color Temperature (CCT) | 5000K |
| Color Rendering Index (CRI) | 70CRI |
| Typical Forward Voltage (Vf) | 33.4V |
| Forward Current (Typical) | 2300mA |
| Maximum Drive Current | 4600mA |
| Efficacy (Typical) | 183lm/W |
| Viewing Angle | 120Degrees |
| Light Emitting Surface (LES) | 29.2mm |
| Dimensions | 49.2 x 49.2mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bridgelux BXRC-50C10K1-B-83-SE to view detailed technical specifications.
No datasheet is available for this part.